Manufacturer Part #
ERZ-E14A221
E14 Series 180 VDC 10 kA 360 V Clamp Straight Radial Transient Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-E14A221 - Product Specification
Panasonic Industry ERZ-E14A221 - Technical Attributes
Attributes Table
| Capacitance: | 1200pF |
| Clamping Voltage-Max: | 360V |
| Peak Output Current: | 10kA |
| Rated Voltage: | 180|V |
| RMS Voltage-Max: | 140V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
15,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole