text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V07D471

V Series 385 VDC 775 V Clamp 1750 A Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V07D471 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 775V
Peak Output Current: 1.75kA
Rated Voltage: 385V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Current Rating: 1A
Energy: 42J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.40
USD
Quantity
Unit Price
2,000
$0.0857
6,000
$0.0835
10,000
$0.0825
20,000
$0.0811
40,000+
$0.079
Product Variant Information section