text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V14D180

Var 11VAC/14VDC 2000A 18V Radial Bulk

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V14D180 - Technical Attributes
Attributes Table
Capacitance: 25000pF
Clamping Voltage-Max: 36V
Rated Voltage: 14V
Varistor Voltage Range: 16V to 20V
Energy: 5.2J
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$320.00
USD
Quantity
Unit Price
1,000
$0.16
3,000
$0.156
5,000
$0.155
10,000
$0.153
20,000+
$0.15
Product Variant Information section