Manufacturer Part #
ERZ-V14D201
Var 130VAC/170VDC 6000A 200V Radial Bulk
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-V14D201 - Technical Attributes
Attributes Table
| Capacitance: | 770pF |
| Clamping Voltage-Max: | 340V |
| Peak Output Current: | 6000A |
| Varistor Voltage Range: | 185V to 225V |
| Energy: | 70J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 15.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.152
3,000
$0.149
5,000
$0.148
10,000
$0.146
20,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole