Manufacturer Part #
ERZ-VF2M820
VF Series 50 VAC/65 VDC 600 A 82 V Surface Mount Surge Absorber
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-VF2M820 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 135V |
| Varistor Voltage Range: | 74V to 90V |
| Energy: | 3.5J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.58
4,000
$0.575
6,000+
$0.565
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount