text.skipToContent text.skipToNavigation

Manufacturer Part #

EZJ-S2YD472

EZJS Series 0805 30 V 4700 pF Surface Mount Multilayer Chip Varistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EZJ-S2YD472 - Technical Attributes
Attributes Table
Capacitance: 4700pF
Rated Voltage: 30|mV
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$530.00
USD
Quantity
Unit Price
2,000
$0.265
4,000
$0.26
10,000+
$0.255