Manufacturer Part #
EZJ-Z1V120KA
EZJ Series 6.7 Vdc 20 A 12 V 250 pF 0603 SMD MLV Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EZJ-Z1V120KA - Technical Attributes
Attributes Table
| Capacitance: | 330pF |
| Peak Output Current: | 20A |
| Rated Voltage: | 6.7|V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000
$0.052
12,000
$0.0507
16,000
$0.0503
40,000
$0.0493
60,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount