Manufacturer Part #
TMOV14RP300E
TMOV® Series 517 VDC 300 V RMS 775 V Clamp 6000 A 400 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV14RP300E - Technical Attributes
Attributes Table
| Capacitance: | 400pF |
| Clamping Voltage-Max: | 775V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 517|V |
| RMS Voltage-Max: | 300V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.815
1,000
$0.805
1,500
$0.795
2,500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole