Manufacturer Part #
V07E275P
UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 80 pF Radial Metal Oxide Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2509 | ||||||||||
Product Specification Section
Littelfuse V07E275P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Metallization Change
09/25/2024 Details and Download
Description:Per LFPCN# 41497, UltraMOV? Varistor Series inner electrode was changed from Ag to Cu from April 2024. Due to current Cu electrode production capacity limitation, we will resume Ag electrode production for UltraMOV? Varistor Series from September 14th, 2024. During the change transition period, customers are expected to receive both Cu and Ag products until Cu products inventory in Littelfuse warehouse and distribution channels are depleted.
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V07E275P - Technical Attributes
Attributes Table
| Capacitance: | 80pF |
| Clamping Voltage-Max: | 710V |
| Peak Output Current: | 1750A |
| Rated Voltage: | 350V |
| RMS Voltage-Max: | 275V |
| Varistor Voltage Range: | 387V to 473V |
| Current Rating: | 1mA |
| Energy: | 28J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.134
250
$0.131
1,000
$0.128
3,000
$0.125
12,500+
$0.12
Product Variant Information section
Available Packaging
Package Qty:
1500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole