text.skipToContent text.skipToNavigation

Manufacturer Part #

V14E40P

RADIAL VARISTOR 14MM ROHS/LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Littelfuse V14E40P - Technical Attributes
Attributes Table
Capacitance: 4000pF
Clamping Voltage-Max: 135V
Peak Output Current: 4000A
Rated Voltage: 14|125V
RMS Voltage-Max: 40V
Varistor Voltage Range: 61.2V to 74.8V
Current Rating: 1mA
Energy: 65J
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$182.00
USD
Quantity
Unit Price
700
$0.26
2,100
$0.255
7,000
$0.25
14,000+
$0.245
Product Variant Information section