text.skipToContent text.skipToNavigation

Manufacturer Part #

V180ZA1P

ZA Series 153 VDC 115 V RMS 295 V Clamp 1200 A 320 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Littelfuse V180ZA1P - Technical Attributes
Attributes Table
Capacitance: 320pF
Clamping Voltage-Max: 300V
Peak Output Current: 1200A
Rated Voltage: 153|V
RMS Voltage-Max: 115V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
Germany:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$36.45
USD
Quantity
Unit Price
1,500
$0.0243
6,000
$0.0236
22,500
$0.023
45,000
$0.0226
112,500+
$0.0219
Product Variant Information section