text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LT2P

LT Series 405 VDC 300 V RMS 870 V ClA 1200 A 70 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V300LT2P - Technical Attributes
Attributes Table
Capacitance: 70pF
Clamping Voltage-Max: 870V
Peak Output Current: 1200A
Rated Voltage: 405|V
RMS Voltage-Max: 300V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$796.00
USD
Quantity
Unit Price
1,000
$0.0828
3,000
$0.0806
5,000
$0.0796
20,000
$0.077
30,000+
$0.0753
Product Variant Information section