text.skipToContent text.skipToNavigation

Manufacturer Part #

V47ZT05P

ZT Series 38 VDC 30 V RMS 93 V Clamp 100 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V47ZT05P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 93V
Peak Output Current: 100A
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
1,000
$0.125
3,000
$0.122
5,000
$0.121
15,000
$0.119
25,000+
$0.117
Product Variant Information section