text.skipToContent text.skipToNavigation

Manufacturer Part #

V575LA80BPX10

LA Series 730 VDC 575 Vrms 1410 V Clamp 6500 A 450 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V575LA80BPX10 - Technical Attributes
Attributes Table
Capacitance: 450pF
Clamping Voltage-Max: 1410V
Peak Output Current: 6500A
Rated Voltage: 730V
RMS Voltage-Max: 575V
Varistor Voltage Range: 819V to 960V
Current Rating: 1mA
Energy: 220J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$948.00
USD
Quantity
Unit Price
400
$0.81
800
$0.80
1,200
$0.79
2,000
$0.785
4,000+
$0.765
Product Variant Information section