text.skipToContent text.skipToNavigation

Manufacturer Part #

311013-01

Black 79 inch SJT 125 V 10 A 18 AWG 3 Conductor NEMA 5-15P Unshielded Power Cord

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 311013-01 - Technical Attributes
Attributes Table
Length: 6.56in
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$301.60
USD
Quantity
Unit Price
1
$3.98
10
$3.90
25
$3.84
75
$3.77
150+
$3.68
Product Variant Information section