text.skipToContent text.skipToNavigation

Manufacturer Part #

AWSP150-12

150 W Single Output 12 VDC AC/DC Switch Mode Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics AWSP150-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 120W
Output Voltage: 12V
Input Voltage: 88V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
602
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,181.00
USD
Quantity
Unit Price
1
$61.29
3
$60.46
5
$60.08
20
$59.05
30+
$58.38
Product Variant Information section