Manufacturer Part #
D1U54P-W-650-12-HB4C
650 W 12 V 54 mm Encapsulated 1U Front End AC-DC Power Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions D1U54P-W-650-12-HB4C - Product Specification
Murata Power Solutions D1U54P-W-650-12-HB4C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 650W |
| Output Voltage: | 12V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
25+
$297.06
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Panel Mount