text.skipToContent text.skipToNavigation

Manufacturer Part #

DRM-24V240W1PN

240 W 24 V Single Output Advanced Power Boost CliQ M DIN Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta DRM-24V240W1PN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 240W
Output Voltage: 24V
Input Voltage: 85V to 276V
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$819.90
USD
Quantity
Unit Price
1
$172.18
2
$169.67
3
$168.22
4
$167.19
5+
$163.98
Product Variant Information section