text.skipToContent text.skipToNavigation

Manufacturer Part #

ELG-100-24DA

100 - 277Vac, 96W, 4000mA, 12-24V, [DALI], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ELG-100-24DA - Technical Attributes
Attributes Table
Type: Constant Current
No of Outputs: Single
Output Power: 96W
Output Voltage: 24V
Output Current: 4A
Input Voltage (VAC): 100VAC to 305VAC
Operating Temp Range: -40°C to +90°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.49
USD
Quantity
Unit Price
1
$48.49
3
$47.69
4
$47.49
10
$46.83
15+
$46.19
Product Variant Information section