text.skipToContent text.skipToNavigation

Manufacturer Part #

EPP-150-24

EPP-150 Series 150 W Single Output 24 V Open Frame AC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL EPP-150-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 150W
Output Voltage: 24V
Input Voltage: 127V to 370V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.82
USD
Quantity
Unit Price
1
$46.82
3
$46.05
4
$45.85
10
$45.22
15+
$44.59
Product Variant Information section