Manufacturer Part #
GHA500F-24-SNF
AC/DC PS, 3"X6", Enclosed type
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL GHA500F-24-SNF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Material Change/Discontinuation of Inner Part
03/26/2026
Details and Download
Product Change Notification Type of Notification: Changing a ComponentDescription of Change:The components in this PCN are reaching the end of production life, and an equivalent component will be replacing it. This change does not affect electronic or mechanical specifications, nor does it affect safety standards compliance.
Part Status:
Active
Active
COSEL GHA500F-24-SNF - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 500W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$305.46
2+
$290.91
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount