Manufacturer Part #
GST160A12-R7B
GST160A Series 138 W 12 V Single Output 11.5 A Level VI AC-DC Industrial Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST160A12-R7B - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 160W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 11.5A |
| Input Voltage (VAC): | 85VAC to 264VAC |
| Ripple & Noise: | 80mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$52.92
3
$52.05
4
$51.82
10
$51.11
15+
$50.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wire Mount