text.skipToContent text.skipToNavigation

Manufacturer Part #

HDR-100-12

HDR 100 Series 85.2 W 85 to 264 VAC Input 12 V Output Step Shape DIN Rail

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HDR-100-12 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 100W
Output Voltage: 12V
Input Voltage: 85V to 264V
Output Current: 7.1A
Dimension: 70 x 90 x 54.5 mm
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.35
USD
Quantity
Unit Price
1
$30.35
3
$29.91
5
$29.71
15
$29.28
25+
$28.90
Product Variant Information section