text.skipToContent text.skipToNavigation

Manufacturer Part #

HP01S0300WI

HP01S Series 1 W Single Output 3.3 V Switch Mode Power Module

ECAD Model:
Mfr. Name: Zettler Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zettler Magnetics HP01S0300WI - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 3.3V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
440
Multiple Of:
22
Total
$2,213.20
USD
Quantity
Unit Price
440+
$5.03
Product Variant Information section