Manufacturer Part #
HP01S2400WI
1W AC-DC Power Supply with Zero Cross Detection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Zettler Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:22 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
Zettler Magnetics HP01S2400WI - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 2W |
| Output Voltage: | 24V |
| Input Voltage: | 90V to 305V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
440
USA:
440
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
22
$5.14
44
$5.11
66
$5.09
88
$5.08
110+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Mounting Method:
PCB Mount