Manufacturer Part #
HSP-200-5
HSP-200 Series 200 W Single Output 5 V PFC Function Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HSP-200-5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 5V |
| Input Voltage: | 90V to 264V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$59.32
2
$58.66
4
$58.00
5
$57.79
15+
$56.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount