Manufacturer Part #
IRM-10-15
IRM Series 10.05 W 15 V Single Output Encapsulated AC/DC Power Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Bulk Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2601 | ||||||||||
Product Specification Section
MEAN WELL IRM-10-15 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 15V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
45
$7.28
90+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
45 per Bulk
Mounting Method:
PCB Mount