text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-350-24

LRS-350 Series 350 W Single Output 24 V Encapsulated Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-350-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 350.4W
Output Voltage: 24V
Input Voltage: 180V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.97
USD
Quantity
Unit Price
1
$32.97
3
$32.46
5
$32.22
10
$31.90
20+
$31.40
Product Variant Information section