
Manufacturer Part #
PJT-12V100WBAA
PJT Series 100 W 12 V 3 x 5" JST Connector Open Frame Power Supply
Product Specification Section
Delta PJT-12V100WBAA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Delta PJT-12V100WBAA - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 100W |
Output Voltage: | 12V |
Input Voltage: | 90V to 264V |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$36.17
3
$35.60
5
$35.34
10
$34.99
20+
$34.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Chassis Mount