text.skipToContent text.skipToNavigation

Manufacturer Part #

PMT-12V150W1AA

PMT Series 150 W 12 V Enclosed Terminal Block Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PMT-12V150W1AA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$587.80
USD
Quantity
Unit Price
1
$30.46
3
$30.02
5
$29.82
15
$29.39
25+
$29.01
Product Variant Information section