Manufacturer Part #
PSP-600-5
PSP-600 Series 600 W Single Output 5 V AC/DC Power Supply with PFC Function
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PSP-600-5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 400W |
| Output Voltage: | 5V |
| Input Voltage: | 88V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$149.63
2
$147.45
3
$146.19
4
$145.30
5+
$142.50
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount