Manufacturer Part #
PWM-200-12
PWM-200 Series 12V 15 A 200 W Class II & IP67 PWM Output LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2120 | ||||||||||
Product Specification Section
MEAN WELL PWM-200-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL PWM-200-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 12V |
| Input Voltage: | 142V to 431V |
| Output Current: | 15A |
| Input Voltage (VAC): | 100VAC to 305VAC |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$55.62
2
$54.99
4
$54.37
5
$54.18
15+
$52.97
Product Variant Information section
Available Packaging
Package Qty:
1 per Box