text.skipToContent text.skipToNavigation

Manufacturer Part #

QPDF-150-12

QPDF-150 Series 150 W Single Output 12 V 12.5 A AC/DC Power Supply

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek QPDF-150-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$59.48
USD
Quantity
Unit Price
1
$59.48
2
$58.81
4
$58.15
5
$57.94
15+
$56.65
Product Variant Information section