Manufacturer Part #
RAC01-12SGA
RAC01 Series Single Output 12 V 1 W POWERLINE AC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RAC01-12SGA - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 100V to 240V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$7.04
40
$6.99
60
$6.97
80
$6.95
100+
$6.89
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole