Manufacturer Part #
RAC03-12SE/277/W
3W AC/DC-CONVERTER 'POWERLINE' W 3KV REG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM RAC03-12SE/277/W - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
RECOM RAC03-12SE/277/W - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 3W |
| Output Voltage: | 12V |
| Input Voltage: | 85V to 305V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
2
$19.56
4
$19.39
10
$19.17
20
$19.01
30+
$18.79
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
Chassis Mount