RAC04-05SC/277 in Tube by RECOM | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC04-05SC/277

5 V Single-Output 4 W Short Circuit Protect AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
RECOM RAC04-05SC/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 4W
Output Voltage: 5V
Input Voltage: 90V to 305V
Mounting Method: Through Hole
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Stock:Factory Stock:
156
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.82
USD
Quantity
Unit Price
1
$17.82
3
$17.60
10
$17.36
20
$17.23
40+
$16.97
Product Variant Information section