Manufacturer Part #
RAC04-15SK/277
RAC04 Series 80 to 305 VAC 4 W 15 V 267 mA Single Output AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Tube Package Style:DIP-6 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
RECOM RAC04-15SK/277 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description and Reason for Change:This important update regarding the standard lead time for our 277 x AC/DC PSU units from our production site in Xiamen, China. Due to current circumstances, the standard lead time for these products will increase the lead time by approximately 12 weeks. However, if necessary, we may be able to improve the lead time by around 9-10 weeks. Please note that this will incur an additional cost of up to 20% due to the heavy weight of the units. This option can be verified and agreed upon on a case-by-case basis.
Part Status:
RECOM RAC04-15SK/277 - Technical Attributes
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 4W |
| Output Voltage: | 15V |
| Input Voltage: | 110V to 390V |
| Output Current: | 267mA |
| Input Voltage (VAC): | 80VAC to 305VAC |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -40°C to +90°C |
| Isolation: | Isolated |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
12 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole