text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05-15SK/277

RAC05-K Series 5 W Single Output 15 V EMC Class II AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
RECOM RAC05-15SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 15V
Input Voltage: 120V to 370V
Output Current: 333mA
Input Voltage (VAC): 85VAC to 264VAC
Dimension: 25.4 x 25.4 x 16.5 mm
Ripple & Noise: 60mV
Load Regulation (%): 1%
Switching Frequency-Max: 130kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
673
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.93
USD
Quantity
Unit Price
3
$10.31
5
$10.26
20
$10.12
30
$10.08
75+
$9.93
Product Variant Information section