text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM100-24S/OF

RACM100 Series 100 W Single Output 24 V Open Frame Class II AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM100-24S/OF - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 100W
Output Voltage: 24V
Output Current: 4.17A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 160mV
Switching Frequency-Max: 60kHz
Operating Temp Range: -25°C to +85°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,407.60
USD
Quantity
Unit Price
1
$147.80
2
$145.65
3
$144.40
4
$143.52
5+
$140.76
Product Variant Information section