text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM30-24SER/W

RACM30-ER Series 30 W 90 to 264 VAC 24 Vout Flying Wires AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RACM30-24SER/W - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 30W
Output Voltage: 24V
Output Current: 1.25A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 75
Ripple & Noise: 75mV
Load Regulation (%): 1%
Switching Frequency-Max: 100kHz
Operating Temp Range: -20°C to +70°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
27
Factory Lead Time:
51 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$45.47
USD
Quantity
Unit Price
1
$45.47
3
$44.72
4
$44.52
10
$43.91
15+
$43.30
Product Variant Information section