Manufacturer Part #
RACPRO1-T480/24
RACPRO1-T480 Series 480 W 24 V 20 A Isolated AC-DC DIN-Rail Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:DIN Rail Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
RECOM RACPRO1-T480/24 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8504.40.95.30
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RACPRO1-T480/24 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| No of Outputs: | Single |
| Output Power: | 480W |
| Output Voltage: | 24V |
| Input Voltage: | 450V to 815V |
| Output Current: | 20A |
| Input Voltage (VAC): | 320VAC to 575VAC |
| Dimension: | 155.7 x 52 x 135 mm |
| Load Regulation (%): | 0.3% |
| Switching Frequency-Max: | 83kHz |
| Operating Temp Range: | -40°C to +70°C |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
10
Germany:
10
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$169.41
3
$167.32
10
$165.06
20
$163.77
40+
$161.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
DIN Rail Mount