Manufacturer Part #
RPS-200-24
RPS-200 Series 200 W 24 V 80 to 264 VAC Single Output AC/DC Power Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL RPS-200-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 200W |
| Output Voltage: | 24V |
| Input Voltage: | 80V to 264V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$48.93
3
$48.13
4
$47.92
10
$47.26
15+
$46.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box