Manufacturer Part #
RPS-500-24
RPS Series 80 to 264 VAC 322 W 24 VDC 13.4 A Open Frame AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
MEAN WELL RPS-500-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RPS-500-24 - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 500W |
| Output Voltage: | 24V |
| Output Current: | 20.8A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Ripple & Noise: | 200mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$97.76
2
$96.33
3
$95.51
4
$94.93
5+
$93.10
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount