text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-75-15

RS-75 Series 75 W Single Output 15 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 75W
Output Voltage: 15V
Input Voltage: 115V to 230V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.10
USD
Quantity
Web Price
1
$18.10
10
$16.40
20
$15.58
50
$14.80
100+
$14.36
Product Variant Information section