Manufacturer Part #
SDI18-12-U-P5
SDI18-U Series 19.2 W 12 V Single Output Desktop Level VI 3 Prong AC/DC Adapter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Box Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SDI18-12-U-P5 - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 18W |
| Output Voltage: | 12V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 416mA |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 120mV |
| Load Regulation (%): | 1% |
| Switching Frequency-Max: | 65kHz |
| Operating Temp Range: | -25°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$13.37
4
$13.27
15
$13.08
25
$13.01
50+
$12.82
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Wall Mount