text.skipToContent text.skipToNavigation

Manufacturer Part #

SWM6-5-EH-I38

SWM6-E Series 6 W 5 V Level VI 2 Prong USB Horizontal Wall Mount Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWM6-5-EH-I38 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 1.2A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 55 x 27 x 55 mm
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
280
Multiple Of:
140
Total
$2,528.40
USD
Quantity
Unit Price
140+
$9.03
Product Variant Information section