Manufacturer Part #
SWM6-5-EH-P5
SWM6-E Series 6 W 5 V Level VI 2 Prong Horizontal Wall Mount Adapter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SWM6-5-EH-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWM6-5-EH-P5 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 5V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 1.2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Dimension: | 55 x 25 x 36.7 mm |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3
$9.90
5
$9.85
20
$9.72
30
$9.68
75+
$9.54
Product Variant Information section
Available Packaging
Package Qty:
140 per Box
Mounting Method:
Wall Mount