text.skipToContent text.skipToNavigation

Manufacturer Part #

VOF-S25B-24-PB

VOF-S25B Series 25 W 24 V Single Output Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 25W
Output Voltage: 24V
Output Current: 1.05A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Pricing Section
Global Stock:
100
USA:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.22
USD
Quantity
Web Price
1
$24.22
4
$22.55
15
$21.06
30
$20.32
75+
$19.38