Manufacturer Part #
VOF-S60B-24-PB
VOF-S60B Series 60 W 24 V Single Output Open Frame AC/DC Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VOF-S60B-24-PB - Technical Attributes
Attributes Table
| Type: | Open Frame |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 240mV |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$41.92
3
$41.23
4
$41.05
10
$40.48
15+
$39.93
Product Variant Information section
Available Packaging
Package Qty:
80 per Box