text.skipToContent text.skipToNavigation

Manufacturer Part #

WDU12-1200

23.5 W 12 V 24 AWG 6 Ft. Long Cord Wall Plug-In Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WDU12-1200 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 23.5W
Output Voltage: 12V
Output Current: 1.2A
Input Voltage (VAC): 120VAC
Ripple & Noise: 1100mV
Operating Temp Range: -10°C to +40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
234
Factory Lead Time:
16 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.68
USD
Quantity
Unit Price
1
$23.54
4
$23.21
15
$22.90
25
$22.79
50+
$22.42
Product Variant Information section